-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6964
|
Newark | Cap, 22Uf, 400V, Alu Elec, Radial, Capacitance:22Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Kemet ESG226M400AL4AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3169 |
|
$0.3580 | Buy Now |
DISTI #
ESG226M400AL4AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ESG226M400AL4AA) RoHS: Compliant Min Qty: 12000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESG226M400AL4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESG226M400AL4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.538 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 170 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESG226M400AL4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESG226M400AL4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG400M0022L5FW1325 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | ESG226M400AL4AA vs SG400M0022L5FW1325 |
KSG226M400T1A5L25K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | ESG226M400AL4AA vs KSG226M400T1A5L25K |
SD400M220 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | ESG226M400AL4AA vs SD400M220 |
EFL220M2GB | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | ESG226M400AL4AA vs EFL220M2GB |
SG400M0022D5F-1325 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | ESG226M400AL4AA vs SG400M0022D5F-1325 |
SG400M0022L5F11325 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | ESG226M400AL4AA vs SG400M0022L5F11325 |
SG400M0022L5F31325 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | ESG226M400AL4AA vs SG400M0022L5F31325 |
R2GMZ220M013025 | Changzhou Huawei Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | ESG226M400AL4AA vs R2GMZ220M013025 |
SG400M0022C5F11325 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | ESG226M400AL4AA vs SG400M0022C5F11325 |
ESG226M400AL4EA | KEMET Corporation | $0.5524 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | ESG226M400AL4AA vs ESG226M400AL4EA |