ESK336M450AM3AA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ESK336M450AM3AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESK336M450AM3AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC7694
Newark 33 Uf Vdcv |Kemet ESK336M450AM3AA RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7450
  • 1,000 $0.6400
  • 2,500 $0.5900
$0.5900 / $0.7450 Buy Now
DISTI # 399-ESK336M450AM3AA-ND
DigiKey CAP ALUM RAD 85C Min Qty: 2400 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 2,400 $0.5915
$0.5915 Buy Now
DISTI # 80-ESK336M450AM3AA
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 450V 33uF 85C 2k Hour Radial RoHS: Compliant 0
  • 2,400 $0.5970
$0.5970 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 600 Lead time: 28 Weeks 0
  • 2,400 $0.5580
$0.5580 Buy Now
DISTI # ESK336M450AM3AA
Avnet Abacus (Alt: ESK336M450AM3AA) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESK336M450AM3AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESK336M450AM3AA by KEMET Corporation

ESK336M450AM3AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.4555 mA
Length
36 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
180 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESK336M450AM3AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ESK336M450AM3AA

This table gives cross-reference parts and alternative options found for ESK336M450AM3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK336M450AM3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK450M0033L7F11636 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation ESK336M450AM3AA vs SK450M0033L7F11636
SL450M330 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) ESK336M450AM3AA vs SL450M330
SK330M450ST Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc ESK336M450AM3AA vs SK330M450ST
SK450M0033L7FW1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation ESK336M450AM3AA vs SK450M0033L7FW1636
GSR033M450-1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF Gemmy Electronics Co Ltd ESK336M450AM3AA vs GSR033M450-1636
SK450M0033L7F31636 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation ESK336M450AM3AA vs SK450M0033L7F31636
SK450M0033C7F11636 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation ESK336M450AM3AA vs SK450M0033C7F11636

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESK336M450AM3AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESK336M450AM3AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESK336M450AM3AA would you like to use for your alert(s)?
  • Please alert me when ESK336M450AM3AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESK336M450AM3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESK336M450AM3AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESK336M450AM3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESK336M450AM3AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESK336M450AM3AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: