Part Details for ESM-06-221 by Cosel USA Inc
Overview of ESM-06-221 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESM-06-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2986-ND
|
DigiKey | LINE FILTER 250VDC/VAC 6A CHASS Min Qty: 1 Lead time: 13 Weeks Container: Box |
50 In Stock |
|
$24.0662 / $26.6400 | Buy Now |
DISTI #
436-ESM-06-221
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 5 |
|
$22.3400 / $26.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$22.1100 | Buy Now |
Part Details for ESM-06-221
ESM-06-221 CAD Models
ESM-06-221 Part Data Attributes
|
ESM-06-221
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ESM-06-221
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.05 mA | |
Length | 85 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 39 mm |