Part Details for ESM030W-0700-42 by Energy Recovery Products
Overview of ESM030W-0700-42 by Energy Recovery Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESM030W-0700-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1018-ND
|
DigiKey | LED DRIVER CC AC/DC 28-42V 700MA Min Qty: 1 Lead time: 17 Weeks Container: Box |
98 In Stock |
|
$22.1089 / $30.5500 | Buy Now |
DISTI #
773-ESM030W-0700-42
|
Mouser Electronics | LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 29.4 W max, 700 mA Iout, 42 V max Vout RoHS: Compliant | 55 |
|
$22.1000 / $30.5300 | Buy Now |
|
Future Electronics | 100 - 277Vac, 29.4W, 700mA, 24-42V, [0-10V, TRI...], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$19.7200 / $20.7100 | Buy Now |
|
Future Electronics | 100 - 277Vac, 29.4W, 700mA, 24-42V, [0-10V, TRI...], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$19.7200 / $19.9300 | Buy Now |
|
Neutron USA | LED Power Supplies 120-277 Vac, 87% eff., Rectangular Metal Case, Forward/Reverse Phase & 0-10V dimming, 1-100% dim range, 29.4 W max, 700 mA Iout, 42 V max Vout | 50 |
|
$79.9900 | Buy Now |