Part Details for ESMC-F-40-SGS-SMT-B-PP-T/R by Adam Technologies Inc
Overview of ESMC-F-40-SGS-SMT-B-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for ESMC-F-40-SGS-SMT-B-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ESMC-F-40-SGS-SMT-B-PP-CT-ND
|
DigiKey | CONN RCPT VERT SMT 40POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
300 In Stock |
|
$2.9292 / $6.1100 | Buy Now |
DISTI #
737-ESMCF40SGSSMTBP
|
Mouser Electronics | Headers & Wire Housings CONN RCPT VERT SMT 40POS 1.27MM RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
DISTI #
74541840
|
RS | Connector, board to board, female, vertical SMT, 40 Position, 9.05mm height | Adam Tech ESMC-F-40-SGS-SMT-B-PP-T/R RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Vertical SMT 40Pos 1.27mm - Tape&Reel RoHS: Compliant | 0 |
|
$2.5600 / $5.3600 | Buy Now |
DISTI #
ESMCF40SGSSMTBPPT
|
TME | Connector: PCB to PCB, female, PIN: 40, 1.27mm, -55÷125°C, UL94V-0 Min Qty: 1 | 0 |
|
$1.5700 / $3.0500 | RFQ |