Part Details for ESMG250ELL331MHB5D by United Chemi-Con Inc
Overview of ESMG250ELL331MHB5D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG250ELL331MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4935
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 25V, 20%, Radial, Capacitance:330µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm, Esr:-Rohs Compliant: Yes |Chemi-Con ESMG250ELL331MHB5D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3040 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.1153 / $0.2061 | Buy Now |
|
Quest Components | 64 |
|
$0.7500 / $1.2500 | Buy Now | |
DISTI #
C1S143100284074
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 1900 |
|
$0.2090 / $1.1800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.1153 / $0.2061 | Buy Now |
Part Details for ESMG250ELL331MHB5D
ESMG250ELL331MHB5D CAD Models
ESMG250ELL331MHB5D Part Data Attributes
|
ESMG250ELL331MHB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG250ELL331MHB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 440 mA | |
Series | SMG | |
Terminal Pitch | 3.5 mm |