Part Details for ESMH401VSN331MR40S by Chemi-Con
Overview of ESMH401VSN331MR40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMH401VSN331MR40S
ESMH401VSN331MR40S CAD Models
ESMH401VSN331MR40S Part Data Attributes
|
ESMH401VSN331MR40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMH401VSN331MR40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.64 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMH401VSN331MR40S
This table gives cross-reference parts and alternative options found for ESMH401VSN331MR40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH401VSN331MR40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH401LIN331MR40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ESMH401VSN331MR40S vs ESMH401LIN331MR40D |
2331VAM3040LPN98E0 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH401VSN331MR40S vs 2331VAM3040LPN98E0 |
2331VAM3040LPN28E0 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH401VSN331MR40S vs 2331VAM3040LPN28E0 |
ESMH401VNN331MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ESMH401VSN331MR40S vs ESMH401VNN331MR40S |
8331VAM3040LPN1810 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH401VSN331MR40S vs 8331VAM3040LPN1810 |
ESMH401VSN331MR40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ESMH401VSN331MR40S vs ESMH401VSN331MR40M |
1331VAM3040LPN58F0 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH401VSN331MR40S vs 1331VAM3040LPN58F0 |
ESMH401VSN331MR40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ESMH401VSN331MR40S vs ESMH401VSN331MR40C |
2331VAM3040LPN38E0 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH401VSN331MR40S vs 2331VAM3040LPN38E0 |
2331VAM3040LPN4850 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH401VSN331MR40S vs 2331VAM3040LPN4850 |