Part Details for ESML-2-1 by TE Connectivity
Overview of ESML-2-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESML-2-1
ESML-2-1 CAD Models
ESML-2-1 Part Data Attributes
|
ESML-2-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESML-2-1
TE Connectivity
5MHz - 500MHz RF/MICROWAVE SPLITTER, 1dB INSERTION LOSS, SM-24, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
RF/Microwave Device Type | SPLITTER |