Part Details for ESP CATV/F by ABB Group
Overview of ESP CATV/F by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESP CATV/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7069
|
Newark | Coaxial Surge Protector, 1Pole, 75 Ohm, Peak Surge Current:3Ka, Impedance:75Ohm, Suppressor Mounting:Panel/Chassis, Product Range:Esp Tv Series, No. Of Poles:1 Pole, Svhc:No Svhc (27-Jun-2018), No. Of Outlets:1Outlets, Output Rohs Compliant: Yes |Abb Furse ESP CATV/F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$150.0300 / $249.3400 | Buy Now |