-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, MODULE-53
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1965-ESP32-C3-MINI-1-N4CT-ND
|
DigiKey | RF TXRX MODULE BT PCB TRACE SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6669 In Stock |
|
$1.8000 | Buy Now |
DISTI #
356-ESP32-C3-MINI1N4
|
Mouser Electronics | Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C RoHS: Compliant | 9080 |
|
$1.8000 | Buy Now |
|
Future Electronics | Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C RoHS: Compliant pbFree: Yes Min Qty: 3250 Package Multiple: 650 Container: Reel | 0Reel |
|
$1.7700 / $1.8300 | Buy Now |
DISTI #
ESP32C3-MINI-1-N4
|
TME | Module: IoT, WiFi, PCB, SMD, 13.2x16.6x2.4mm, 2.412÷2.484GHz Min Qty: 1 | 1491 |
|
$1.7700 / $2.0800 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD MODULE, ESP32-C3FN4, PCB ANT | 232 |
|
$2.4649 / $2.5657 | Buy Now |
DISTI #
ESP32-C3-MINI-1-N4
|
EBV Elektronik | 802.11 b/g/n Bluetooth 5.0 150Mbps 2412MHz to 2484MHz 3V to 3.6V 20.5dBm -98dBm (Alt: ESP32-C3-MINI-1-N4) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | SMD MODULE, ESP32-C3FN4, PCB ANT / Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Surface Mount | 13818 |
|
$1.7900 / $2.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESP32-C3-MINI-1-N4
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-C3-MINI-1-N4
Espressif Inc
SoC, CMOS, MODULE-53
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | MODULE-53 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Espressif Systems | |
JESD-30 Code | R-XQMA-N53 | |
JESD-609 Code | e4 | |
Length | 16.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 53 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.2 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |