Part Details for ESP32-C3-MINI-1U-H4 by Espressif Inc
Overview of ESP32-C3-MINI-1U-H4 by Espressif Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESP32-C3-MINI-1U-H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1965-ESP32-C3-MINI-1U-H4CT-ND
|
DigiKey | RF TXRX MOD BLUETOOTH U.FL SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6639 In Stock |
|
$1.9500 | Buy Now |
DISTI #
356-ESP32-C3MINI1UH4
|
Mouser Electronics | Multiprotocol Modules SMD module, ESP32-C3FH4, IPEX antenna connector, -40 C +105 C RoHS: Compliant | 4006 |
|
$1.9500 | Buy Now |
DISTI #
ESP32C3-MINI-1U-H4
|
TME | Module: IoT, WiFi, external, SMD, 13.2x12.5x2.4mm, I-PEX (u.FL) Min Qty: 1 | 0 |
|
$2.0700 / $2.7600 | RFQ |
Part Details for ESP32-C3-MINI-1U-H4
ESP32-C3-MINI-1U-H4 CAD Models
ESP32-C3-MINI-1U-H4 Part Data Attributes
|
ESP32-C3-MINI-1U-H4
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-C3-MINI-1U-H4
Espressif Inc
SoC, CMOS, MODULE-53
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | MODULE-53 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Espressif Systems | |
JESD-30 Code | R-XQMA-N53 | |
Length | 13.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 53 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 12.5 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |