Part Details for ESP32-LYRATD-MSC by Espressif Inc
Overview of ESP32-LYRATD-MSC by Espressif Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESP32-LYRATD-MSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1904-1032-ND
|
DigiKey | ESP32 AUDIO DEVELOPMENT BOARD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$55.0000 | Buy Now |
DISTI #
ESP32-LYRATD-MSC
|
TME | Dev.kit: WiFi, Comp: ESP32-WROVER, speech recognition, -40÷65°C Min Qty: 1 | 2 |
|
$58.6000 / $65.4000 | Buy Now |
Part Details for ESP32-LYRATD-MSC
ESP32-LYRATD-MSC CAD Models
ESP32-LYRATD-MSC Part Data Attributes
|
ESP32-LYRATD-MSC
Espressif Inc
Buy Now
|
Compare Parts:
ESP32-LYRATD-MSC
Espressif Inc
|
Samacsys Manufacturer | Espressif Systems |