Part Details for ESP32-S3-WROOM-1-N16R8 by Espressif Inc
Results Overview of ESP32-S3-WROOM-1-N16R8 by Espressif Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESP32-S3-WROOM-1-N16R8 Information
ESP32-S3-WROOM-1-N16R8 by Espressif Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ESP32-S3-WROOM-1-N16R8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5407-ESP32-S3-WROOM-1-N16R8CT-ND
|
DigiKey | RF TXRX MOD BT WIFI PCB TH SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14133 In Stock |
|
$4.2130 / $6.5600 | Buy Now |
|
DISTI #
356-ESP32S3WRM1N16R8
|
Mouser Electronics | Multiprotocol Modules SMD module, ESP32-S3R8 with 3.3V, 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, PCB antenna RoHS: Compliant | 10244 |
|
$4.3000 / $6.7100 | Buy Now |
|
|
Future Electronics | SMD mod,ESP32-S3R8 with 3.3V,8MB Octal PSRAM die insid,6MBQuad SPI flash,pcb ant RoHS: Compliant pbFree: Yes Min Qty: 3250 Package Multiple: 650 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$3.2200 | Buy Now |
|
|
Future Electronics | SMD mod,ESP32-S3R8 with 3.3V,8MB Octal PSRAM die insid,6MBQuad SPI flash,pcb ant RoHS: Compliant pbFree: Yes Min Qty: 3250 Package Multiple: 650 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$3.2200 | Buy Now |
|
DISTI #
ESP32S3-WRM1-16R8
|
TME | Module: IoT, Bluetooth: BLE, WiFi, PCB, IEEE 802.11b/g/n, SMD Min Qty: 1 | 0 |
|
$4.0800 / $5.8500 | RFQ |
|
DISTI #
ESP32-S3-WROOM-1-N16R8
|
IBS Electronics | ESP32-S3-WROOM-1-N16R8 by ESPRESSIF INC. is a Wi-Fi and Bluetooth module featuring a dual-core processor, 16MB flash, 8MB PSRAM, and advanced security features, ideal for IoT applications. Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5080 | Buy Now |
|
DISTI #
ESP32-S3-WROOM-1-N16R8
|
EBV Elektronik | SMD module ESP32S3R8 with 33V 8 MB Octal PSRAM die inside 16 MB Quad SPI fl (Alt: ESP32-S3-WROOM-1-N16R8) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Unikey Electronic Pte Ltd | 3188 |
|
$2.7479 / $4.3966 | Buy Now | |
|
|
Win Source Electronics | SMD MODULE, ESP32-S3R8 WITH 3.3V | 30069 |
|
$3.0000 / $3.8750 | Buy Now |
US Tariff Estimator: ESP32-S3-WROOM-1-N16R8 by Espressif Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESP32-S3-WROOM-1-N16R8
ESP32-S3-WROOM-1-N16R8 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESP32-S3-WROOM-1-N16R8 Part Data Attributes
|
|
ESP32-S3-WROOM-1-N16R8
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-S3-WROOM-1-N16R8
Espressif Inc
CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Xma, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| JESD-30 Code | R-XXMA-N41 | |
| Length | 25.5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 41 | |
| Operating Temperature-Max | 65 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Seated Height-Max | 3.25 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Unspecified | |
| Width | 18 Mm | |
| uPs/uCs/Peripheral ICs Type | Rfsoc |
ESP32-S3-WROOM-1-N16R8 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ESP32-S3-WROOM-1-N16R8 is -40°C to 85°C.
-
Yes, the ESP32-S3-WROOM-1-N16R8 is designed to operate in humid environments, but it's recommended to follow the recommended storage and operating conditions to prevent moisture-related issues.
-
You can program the ESP32-S3-WROOM-1-N16R8 using the ESP-IDF (IoT Development Framework) or the Arduino IDE. You'll need to install the necessary tools and drivers, and then upload your code to the module using a serial interface.
-
The maximum current consumption of the ESP32-S3-WROOM-1-N16R8 is around 500mA, but this can vary depending on the specific use case and operating conditions.
-
No, the ESP32-S3-WROOM-1-N16R8 only supports Wi-Fi 4 (802.11n) and Bluetooth 5.0. If you need Wi-Fi 6 (802.11ax) support, you'll need to use a different module.