-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, MODULE-41
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESP32-S3-WROOM-1-N8R8 by Espressif Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESP32S3-WRM1-8R8
|
TME | Module: IoT, Bluetooth Low Energy,WiFi, PCB, IEEE 802.11b/g/n Min Qty: 1 | 363 |
|
$3.4100 / $4.1200 | Buy Now |
|
Win Source Electronics | RF TXRX MODULE BT PCB TRACE SMD | 3250 |
|
$3.4860 / $5.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESP32-S3-WROOM-1-N8R8
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-S3-WROOM-1-N8R8
Espressif Inc
SoC, CMOS, MODULE-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | MODULE-41 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Espressif Systems | |
JESD-30 Code | R-XXMA-N41 | |
Length | 25.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 18 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |