-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, MODULE-41
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESP32-S3-WROOM-1U-N16R8 by Espressif Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESP32S3-WRM1U-16R8
|
TME | Module: IoT, Bluetooth Low Energy,WiFi, external, SMD, Cores: 2 Min Qty: 1 | 2857 |
|
$4.1100 / $5.4000 | Buy Now |
DISTI #
ESP32-S3-WROOM-1U-N16R8
|
EBV Elektronik | SMD module ESP32S3R8 with 8 MB Octal PSRAM die inside 16 MB Quad SPI flash IPEX antenna connector (Alt: ESP32-S3-WROOM-1U-N16R8) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
ESP32-S3-WROOM-1U-N16R8
|
Maritex | 74 |
|
$4.1570 / $5.2600 | Buy Now | |
|
Win Source Electronics | SMD MODULE, ESP32-S3R8 WITH 8 MB / Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount | 7000 |
|
$6.4103 / $9.6154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESP32-S3-WROOM-1U-N16R8
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-S3-WROOM-1U-N16R8
Espressif Inc
SoC, CMOS, MODULE-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | MODULE-41 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Espressif Systems | |
JESD-30 Code | R-XXMA-N41 | |
Length | 19.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Width | 18 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |