-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, Hybrid, PACKAGE-38
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1965-ESP32-WROVER-E-N8R8CT-ND
|
DigiKey | RF TXRX MOD BT WIFI PCB TH SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11911 In Stock |
|
$3.0000 | Buy Now |
DISTI #
356-ESP32WRVE26464PC
|
Mouser Electronics | Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna RoHS: Compliant | 4134 |
|
$2.9900 | Buy Now |
|
Future Electronics | WiFi-BT-BLE MCU modules RoHS: Compliant pbFree: Yes Min Qty: 3250 Package Multiple: 650 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.2100 / $3.3000 | Buy Now |
|
Future Electronics | WiFi-BT-BLE MCU modules RoHS: Compliant pbFree: Yes Min Qty: 3250 Package Multiple: 650 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.2100 / $3.3000 | Buy Now |
DISTI #
ESP32-WROVER-E-8
|
TME | Module: IoT, Bluetooth Low Energy,WiFi, PCB, SMD, 18x31.4x3.3mm Min Qty: 1 | 2312 |
|
$3.4000 / $4.2800 | Buy Now |
DISTI #
ESP32-WROVER-E-N8R8
|
EBV Elektronik | WiFi-BT-BLE MCU SMD module, 8 MB SPI Flash (Alt: ESP32-WROVER-E-N8R8) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESP32-WROVER-E-N8R8
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-WROVER-E-N8R8
Espressif Inc
Telecom Circuit, 1-Func, Hybrid, PACKAGE-38
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | PACKAGE-38 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Espressif Systems | |
Data Rate | 150000 Mbps | |
JESD-30 Code | R-XDMA-N38 | |
Length | 31.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 18 mm |