Part Details for ESPE-HDN1512 by ESPE Group
Overview of ESPE-HDN1512 by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESPE-HDN1512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDN-1512
|
TME | Power supply: switched-mode, for DIN rail, 15W, 12VDC, 1.25A, 83% Min Qty: 1 | 603 |
|
$10.7400 / $12.7500 | Buy Now |