There are no models available for this part yet.
Overview of ESQ-120-14-G-S-020 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for ESQ-120-14-G-S-020 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92P0768
|
Newark | Elevated Socket Strip, 0.100" Pitch |Samtec ESQ-120-14-G-S-020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $8.1400 | Buy Now | |
DISTI #
3937-ESQ-120-14-G-S-020-ND
|
DigiKey | CONN SOCKET 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$7.2000 / $11.4500 | Buy Now | |
DISTI #
612-ESQ-120-14-G-S-020-ND
|
DigiKey | CONN SOCKET 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5400 | Buy Now | |
DISTI #
ESQ-120-14-G-S-020
|
Avnet Americas | Conn Elevated Socket SKT 20 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: ESQ-120-14-G-S-020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 26 Factory Stock |
|
RFQ | ||
DISTI #
200-ESQ-120-14-GS020
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.8800 / $6.3000 | Order Now | |
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.3600 / $7.4600 | Buy Now | ||
Powell Electronics | Elevated Socket Strip, 0.100" Pitch Min Qty: 1 | 17 |
|
$3.9600 / $6.3000 | Buy Now | ||
DISTI #
000000000002507145
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 26 |
|
$3.6000 / $6.3000 | Buy Now | |
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.3600 / $7.4600 | Buy Now | ||
DISTI #
5cd8e2b6cd7c1c4c3831b1cd
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 26 |
|
$2.1600 / $6.3000 | Buy Now |
CAD Models for ESQ-120-14-G-S-020 by Samtec Inc
Part Data Attributes for ESQ-120-14-G-S-020 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.095 inch
|
Body Depth
|
0.435 inch
|
Body Length
|
2.02 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
20u inch
|
Rated Current (Signal)
|
5.7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|