There are no models available for this part yet.
Overview of ESQ-120-14-T-D-002 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQ-120-14-T-D-002 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESQ-120-14-T-D-002
|
Avnet Americas | Elevated Socket Strip, 0.100" Pitch - Rail/Tube (Alt: ESQ-120-14-T-D-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6500 / $5.8100 | Buy Now | |
DISTI #
200-ESQ12014TD002
|
Mouser Electronics | Samtec Elevated Socket Strip, 0.100" Pitch | 0 |
|
$2.6500 / $5.8100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $6.6900 | Buy Now | ||
DISTI #
000000000007197749
|
Sager | ELEVATED SOCKET STRIP, 0.100 PITCH Min Qty: 1 | 0 |
|
$3.3200 / $5.8100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.0800 / $6.6900 | Buy Now | ||
DISTI #
6502d1edaa7b9c4fc0baa60b
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$1.9800 / $5.8100 | Buy Now |