Part Details for ESR03EZPD1603 by ROHM Semiconductor
Overview of ESR03EZPD1603 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPD1603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR03EZPD1603CT-ND
|
DigiKey | RES 160K OHM 0.5% 1/4W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0242 / $0.2300 | Buy Now |
DISTI #
ESR03EZPD1603
|
Avnet Americas | Res Thick Film 0603 160KOhm 0.5% 1/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR03EZPD1603) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
755-ESR03EZPD1603
|
Mouser Electronics | Thick Film Resistors - SMD 0603 160Kohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 8890 |
|
$0.0240 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0254 | Buy Now |
|
Quest Components | 4000 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for ESR03EZPD1603
ESR03EZPD1603 CAD Models
ESR03EZPD1603 Part Data Attributes
|
ESR03EZPD1603
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPD1603
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPD1603
This table gives cross-reference parts and alternative options found for ESR03EZPD1603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPD1603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPGW16K164DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD1603 vs RPGW16K164DB |
NRCPS06D1603TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD1603 vs NRCPS06D1603TRQYF |
SG73P1JTTD1603D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 160000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR03EZPD1603 vs SG73P1JTTD1603D |
SG73S1JTBK1603D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 160000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ESR03EZPD1603 vs SG73S1JTBK1603D |
NRCPS06D164TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD1603 vs NRCPS06D164TRQYF |
RMCH16K164DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD1603 vs RMCH16K164DB |
SR0603DR-7T160KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ESR03EZPD1603 vs SR0603DR-7T160KL |
SG73S1JRTTP1603D | Fixed Resistor, 0.2W, 160000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD1603 vs SG73S1JRTTP1603D |
SG73P1JRTTD1603D | Fixed Resistor, 0.2W, 160000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD1603 vs SG73P1JRTTD1603D |
SG73S1JTTP1603D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 160000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR03EZPD1603 vs SG73S1JTTP1603D |