There are no models available for this part yet.
Overview of ESR03EZPF1603 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESR03EZPF1603 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK4888
|
Newark | Res, 160K, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Rohm ESR03EZPF1603 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4500 |
|
$0.0210 / $0.1280 | Buy Now | |
DISTI #
ESR03EZPF1603-ND
|
DigiKey | RES 160K OHM 1% 1/4W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0214 | Buy Now | |
DISTI #
ESR03EZPF1603
|
Avnet Americas | RES ANTI-SURGE 0603 160K OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF1603) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now | |
DISTI #
755-ESR03EZPF1603
|
Mouser Electronics | Thick Film Resistors - SMD 0603 160Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0140 / $0.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0134 | Buy Now | ||
Quest Components | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
CAD Models for ESR03EZPF1603 by ROHM Semiconductor
Part Data Attributes for ESR03EZPF1603 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE, STANDARD: TS 16949
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
160000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for ESR03EZPF1603
This table gives cross-reference parts and alternative options found for ESR03EZPF1603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF1603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP0603R1603FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ESR03EZPF1603 vs TFP0603R1603FA-T5 |
NRCPS06F1603TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPF1603 vs NRCPS06F1603TRQYF |
SG73S1JTTD1603F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR03EZPF1603 vs SG73S1JTTD1603F |
SG73S1JTTP1603F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR03EZPF1603 vs SG73S1JTTP1603F |
SG73P1JTTD1603F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR03EZPF1603 vs SG73P1JTTD1603F |
ERJPA3F1603V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPF1603 vs ERJPA3F1603V |
SG73P1JRTTD1603F | Fixed Resistor, 0.2W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF1603 vs SG73P1JRTTD1603F |
SR0603FR-7T160KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ESR03EZPF1603 vs SR0603FR-7T160KL |
NRCPH06F1603TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPF1603 vs NRCPH06F1603TRQYF |
SDR03EZPF1603 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | ESR03EZPF1603 vs SDR03EZPF1603 |