Part Details for ESR03EZPF2001 by ROHM Semiconductor
Results Overview of ESR03EZPF2001 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESR03EZPF2001 Information
ESR03EZPF2001 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ESR03EZPF2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4153
|
Newark | Res, 2K, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF2001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 663 |
|
$0.0290 / $0.0800 | Buy Now |
|
Velocity Electronics | Our Stock | 25000 |
|
RFQ |
Part Details for ESR03EZPF2001
ESR03EZPF2001 CAD Models
ESR03EZPF2001 Part Data Attributes
|
ESR03EZPF2001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF2001
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
ESR03EZPF2001 Frequently Asked Questions (FAQ)
-
The recommended land pattern for ESR03EZPF2001 is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask opening of 1.2mm x 0.5mm. The land pattern should be designed to accommodate the component's dimensions and thermal considerations.
-
To handle thermal considerations for ESR03EZPF2001, ensure that the PCB design provides adequate thermal relief paths to dissipate heat generated by the component. A thermal via or thermal pad can be used to improve heat dissipation. Additionally, consider using a heat sink or thermal interface material to further reduce thermal resistance.
-
The maximum operating temperature range for ESR03EZPF2001 is -40°C to 125°C. However, it's recommended to operate the component within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
Yes, ESR03EZPF2001 is designed to withstand high-vibration environments. However, it's essential to ensure that the component is properly mounted and secured to the PCB to prevent mechanical stress and damage. Additionally, consider using a vibration-dampening material or mechanical fastening to further reduce the risk of mechanical failure.
-
To ensure the reliability of ESR03EZPF2001 in a humid environment, consider applying a conformal coating to the PCB to protect the component from moisture. Additionally, ensure that the component is stored in a dry environment and handled with care to prevent moisture absorption.