-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6957
|
Newark | Res, 51R, 5%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:51Ohm, Product Range:Esr Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Rohm ESR03EZPJ510 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5781 |
|
$0.0170 / $0.0470 | Buy Now |
DISTI #
RHM51DCT-ND
|
DigiKey | RES 51 OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
333877 In Stock |
|
$0.0114 / $0.1000 | Buy Now |
DISTI #
ESR03EZPJ510
|
Avnet Americas | Res Anti-Surge Thick Film 0603 51 Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: ESR03EZPJ510) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
755-ESR03EZPJ510
|
Mouser Electronics | Thick Film Resistors - SMD 0603 51ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 680 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
ESR03EZPJ510
|
TTI | Thick Film Resistors - SMD 0603 51ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 95000 In Stock |
|
$0.0113 / $0.0127 | Buy Now |
|
Ameya Holding Limited | ESR Series 0603 51 Ohm ±5% 0.25 W ±200 ppm/°C Anti Surge Chip Resistor Min Qty: 1 | 100-Authorized Distributor |
|
$0.0108 / $0.1078 | Buy Now |
DISTI #
C1S625901122305
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 9785 |
|
$0.0053 / $0.0053 | Buy Now |
DISTI #
C1S625901242991
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 9 |
|
$0.0016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR03EZPJ510
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPJ510
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ESR03EZPJ510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPJ510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16-510JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ510 vs RMCH16-510JB |
ERJPA3J510V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPJ510 vs ERJPA3J510V |
RMCH16-510JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ510 vs RMCH16-510JTP |