Part Details for ESR18EZPD8201 by ROHM Semiconductor
Overview of ESR18EZPD8201 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPD8201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESR18EZPD8201
|
Avnet Americas | RES ANTI-SURGE 1206 8.2K OHM 1/3W 0.5% SMD - Tape and Reel (Alt: ESR18EZPD8201) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-ESR18EZPD8201
|
Mouser Electronics | Thick Film Resistors - SMD 1206 8.2Kohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0320 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0267 | Buy Now |
Part Details for ESR18EZPD8201
ESR18EZPD8201 CAD Models
ESR18EZPD8201 Part Data Attributes
|
ESR18EZPD8201
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPD8201
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPD8201
This table gives cross-reference parts and alternative options found for ESR18EZPD8201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPD8201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH32K822DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD8201 vs RMCH32K822DTP |
AC1206DR-3W8K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPD8201 vs AC1206DR-3W8K2L |
NRCPS12D8201TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ESR18EZPD8201 vs NRCPS12D8201TRQYF |
RPC1206DT8K20-HP | Fixed Resistor, Thick Film, 0.5W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPD8201 vs RPC1206DT8K20-HP |
RAG06K822DBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD8201 vs RAG06K822DBL |
RBX32K822DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ESR18EZPD8201 vs RBX32K822DTP |
PWR12D8201TEU | Fixed Resistor, 0.5W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ESR18EZPD8201 vs PWR12D8201TEU |
RAG06K822DCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPD8201 vs RAG06K822DCL |
AC1206DR-7W8K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPD8201 vs AC1206DR-7W8K2L |
CRM1206ADX-8201ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ESR18EZPD8201 vs CRM1206ADX-8201ELF |