Part Details for ESR25JZPD by ROHM Semiconductor
Overview of ESR25JZPD by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR25JZPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR25JZPDTR-ND
|
DigiKey | RES 0 OHM JUMPER 1W 1210 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0808 | Buy Now |
DISTI #
ESR25JZPD
|
Avnet Americas | ANTI-SURGE RESISTOR 1210, 0.5% - Tape and Reel (Alt: ESR25JZPD) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0627 / $0.0715 | Buy Now |
DISTI #
755-ESR25JZPD
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Resistor 1210, 0.5% | 0 |
|
$0.0610 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0654 | Buy Now |