-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, CHIP, 4039
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9234
|
Newark | Inductor, Aec-Q200, 0.162Ohm, 47Uh, 0.76A, Inductance:47Μh, Rms Current (Irms):760Ma, Inductor Construction:Semishielded, Saturation Current (Isat):1.7A, Product Range:Est Series, Inductor Case/Package:-, Dc Resistance Max:0.162Ohmrohs Compliant: Yes |Taiyo Yuden EST1040T470MDGA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 700 |
|
$0.1710 | Buy Now |
DISTI #
02AH9235
|
Newark | Inductor, Aec-Q200, 0.162Ohm, 47Uh, 0.76A, Inductance:47Μh, Rms Current (Irms):760Ma, Inductor Construction:Semishielded, Saturation Current (Isat):1.7A, Product Range:Est Series, Dc Resistance Max:0.162Ohm, Product Length:10.1Mm Rohs Compliant: Yes |Taiyo Yuden EST1040T470MDGA Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4540 / $0.6150 | Buy Now |
DISTI #
587-6414-1-ND
|
DigiKey | FIXED IND 47UH 760MA 162MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4266 / $1.1200 | Buy Now |
DISTI #
EST1040T470MDGA
|
Avnet Americas | Power Inductor 47uH ±20% SMD Emboss T/R - Tape and Reel (Alt: EST1040T470MDGA) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.6190 | Buy Now |
DISTI #
02AH9234
|
Avnet Americas | Power Inductor 47uH ±20% SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 02AH9234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 700 Partner Stock |
|
$0.6360 | Buy Now |
DISTI #
963-EST1040T470MDGA
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LAYPH10040DL470M 47uH 20% 135mOhm 0.76A AEC-Q200 RoHS: Compliant | 0 |
|
$0.4260 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$0.4560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4786 / $0.5628 | Buy Now |
DISTI #
56527303
|
Verical | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.76A 0.162Ohm DCR Automotive AEC-Q200 T/R Min Qty: 293 Package Multiple: 1 | Americas - 700 |
|
$0.2584 / $0.2680 | Buy Now |
DISTI #
EST1040T470MDGA
|
Avnet Americas | Power Inductor 47uH ±20% SMD Emboss T/R - Tape and Reel (Alt: EST1040T470MDGA) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.6190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EST1040T470MDGA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EST1040T470MDGA
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, CHIP, 4039
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.162 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.76 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |