Part Details for EST1060T221MDGA by TAIYO YUDEN
Overview of EST1060T221MDGA by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for EST1060T221MDGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1590
|
Newark | Inductor, Aec-Q200, Semishld, 220Uh, 20%, Inductance:220Μh, Rms Current (Irms):950Ma, Inductor Construction:Semishielded, Saturation Current (Isat):950Ma, Product Range:Es Series, Dc Resistance Max:0.384Ohm, Product Length:10.1Mm Rohs Compliant: Yes |Taiyo Yuden EST1060T221MDGA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9920 | Buy Now |
DISTI #
587-EST1060T221MDGACT-ND
|
DigiKey | FIXED IND 220UH 950MA 384MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
847 In Stock |
|
$0.7254 / $1.6400 | Buy Now |
DISTI #
EST1060T221MDGA
|
Avnet Americas | INDUCTOR,SMD POWER INDUCTORS FOR AUTOMOTIVE (GRADE1)/ INDUSTRIAL APPLICATIONS (ES SERIES),1060,220UH, 20 % - Tape and Reel (Alt: EST1060T221MDGA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9793 | Buy Now |
DISTI #
963-EST1060T221MDGA
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LAYPH10060DL221M 1060 220uH 20% 0.95A AEC-Q200 RoHS: Compliant | 586 |
|
$0.7250 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7570 / $0.8910 | Buy Now |
DISTI #
EST1060T221MDGA
|
Avnet Americas | INDUCTOR,SMD POWER INDUCTORS FOR AUTOMOTIVE (GRADE1)/ INDUSTRIAL APPLICATIONS (ES SERIES),1060,220UH, 20 % - Tape and Reel (Alt: EST1060T221MDGA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9793 | Buy Now |
DISTI #
EST1060T221MDGA
|
Avnet Americas | INDUCTOR,SMD POWER INDUCTORS FOR AUTOMOTIVE (GRADE1)/ INDUSTRIAL APPLICATIONS (ES SERIES),1060,220UH, 20 % - Tape and Reel (Alt: EST1060T221MDGA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9793 | Buy Now |
DISTI #
2857289
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0694 / $1.9337 | Buy Now |
DISTI #
2857289
|
Farnell | INDUCTOR, AEC-Q200, SEMISHLD, 220UH, 20% RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 4 Days Container: Cut Tape | 0 |
|
$1.1572 / $2.4718 | Buy Now |
Part Details for EST1060T221MDGA
EST1060T221MDGA CAD Models
EST1060T221MDGA Part Data Attributes
|
EST1060T221MDGA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EST1060T221MDGA
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.384 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |