Part Details for EST1060T471MDGA by TAIYO YUDEN
Overview of EST1060T471MDGA by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for EST1060T471MDGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-6065-1-ND
|
DigiKey | FIXED IND 470UH 650MA 930MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1043 In Stock |
|
$0.6750 / $1.6400 | Buy Now |
DISTI #
EST1060T471MDGA
|
Avnet Americas | INDUCTOR,SMD POWER INDUCTORS FOR AUTOMOTIVE (GRADE1)/ INDUSTRIAL APPLICATIONS (ES SERIES),1060,470UH, 20 % - Tape and Reel (Alt: EST1060T471MDGA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9793 | Buy Now |
DISTI #
963-EST1060T471MDGA
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LAYPH10060DL471M 1060 470uH 20% 0.65A AEC-Q200 RoHS: Compliant | 459 |
|
$0.7250 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7570 / $0.8910 | Buy Now |
DISTI #
EST1060T471MDGA
|
Avnet Americas | INDUCTOR,SMD POWER INDUCTORS FOR AUTOMOTIVE (GRADE1)/ INDUSTRIAL APPLICATIONS (ES SERIES),1060,470UH, 20 % - Tape and Reel (Alt: EST1060T471MDGA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9793 | Buy Now |
DISTI #
EST1060T471MDGA
|
Avnet Americas | INDUCTOR,SMD POWER INDUCTORS FOR AUTOMOTIVE (GRADE1)/ INDUSTRIAL APPLICATIONS (ES SERIES),1060,470UH, 20 % - Tape and Reel (Alt: EST1060T471MDGA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9793 | Buy Now |
Part Details for EST1060T471MDGA
EST1060T471MDGA CAD Models
EST1060T471MDGA Part Data Attributes
|
EST1060T471MDGA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EST1060T471MDGA
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.93 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |