Part Details for ESTM02300 by Amphenol PCD
Overview of ESTM02300 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESTM02300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESTM02300-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 7.5MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6075 | Buy Now |
DISTI #
PCDESTM02300
|
Heilind Electronics | 7.5MM/.295 TALL PROFILE FIXED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDESTM02300
|
Interstate Connecting Components | 7.5MM/.295 TALL PROFILE FIXED | 0 |
|
Buy Now |