Part Details for ESTM12400 by Amphenol PCD
Overview of ESTM12400 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESTM12400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESTM12400-ND
|
DigiKey | TERM BLK 12P SIDE ENT 7.62MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8440 | Buy Now |
DISTI #
PCDESTM12400
|
Heilind Electronics | .300/7.62MM TALL PROFILE FIXE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDESTM12400
|
Interstate Connecting Components | .300/7.62MM TALL PROFILE FIXE | 0 |
|
Buy Now |