Part Details for ESTW006A0B41-HZ by OmniOn Power Inc
Overview of ESTW006A0B41-HZ by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESTW006A0B41-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESTW006A0B41-HZ-ND
|
DigiKey | DC DC CONVERTER 12V 72W Min Qty: 540 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8228 | Buy Now |
DISTI #
150028918
|
Avnet Americas | Isolated Module DC DC Converter 1 Output 12V 6A 36V - 75V Input - Trays (Alt: 150028918) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$30.0863 / $34.3505 | Buy Now |
DISTI #
894-ESTW006A0B41-HZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 48Vin 12Vout 6A TH neg logic heat plate RoHS: Compliant | 0 |
|
$34.2100 | Order Now |