-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8354
|
Newark | 820 U 63V |Kemet ESX827M063AM3AA RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 / $0.8810 | Buy Now |
DISTI #
399-ESX827M063AM3AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 2400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6996 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 600 Lead time: 28 Weeks | 0 |
|
$0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESX827M063AM3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESX827M063AM3AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 56 mΩ | |
Leakage Current | 0.6478 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1980 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |