Part Details for ET 225 F by Bopla
Overview of ET 225 F by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET 225 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET225F
|
TME | Enclosure: multipurpose, X: 80mm, Y: 82mm, Z: 87mm, EUROMAS II, ABS Min Qty: 1 | 0 |
|
$12.9200 / $14.3500 | RFQ |