Part Details for ET 237 F by Bopla
Overview of ET 237 F by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET 237 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET237F
|
TME | Enclosure: multipurpose, X: 120mm, Y: 200mm, Z: 92mm, EUROMAS II, ABS Min Qty: 1 | 0 |
|
$24.4900 / $27.2100 | RFQ |