There are no models available for this part yet.
Overview of ET 240 F by Bopla
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12240FA20V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
D12240FA20IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), FQFP, / | |
74LS240FPEL-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for ET 240 F by Bopla
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ET240F
|
TME | Enclosure: multipurpose, X: 160mm, Y: 250mm, Z: 92mm, EUROMAS II, ABS Min Qty: 1 | 0 |
|
$30.8000 / $34.2300 | RFQ |