Part Details for ET 241 by Bopla
Overview of ET 241 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET 241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET241
|
TME | Enclosure: multipurpose, X: 160mm, Y: 250mm, Z: 122mm, EUROMAS II Min Qty: 1 | 0 |
|
$39.2400 / $43.6100 | RFQ |