Part Details for ET-11220 by Honeywell Sensing and Control
Overview of ET-11220 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021122-00010T4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 10 contacts. | |
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. | |
20021122-00020D1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 20 contacts. |
Price & Stock for ET-11220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-ET-11220-ND
|
DigiKey | CONTROLS MONITORING & LIGHTING Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8296 | Buy Now |
DISTI #
785-ET-11220
|
Mouser Electronics | Toggle Switches SEALED OI | 0 |
|
$3.4200 / $4.4400 | Order Now |
|
Onlinecomponents.com | Controls Monitoring & Lighting RoHS: Compliant |
190 In Stock |
|
$3.4100 / $6.5200 | Buy Now |
|
Master Electronics | Controls Monitoring & Lighting RoHS: Compliant |
190 In Stock |
|
$3.4100 / $6.5200 | Buy Now |