Part Details for ET01J6SA1BE2 by C&K
Overview of ET01J6SA1BE2 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET01J6SA1BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-ET01J6SA1BE2
|
Mouser Electronics | Rocker Switches SW Rocker ON None ON SPDT 20VAC/VDC 0.4W RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
DISTI #
000000000003026524
|
Sager | Rocker Switches SW Rocker ON None ON SPDT 20VAC/VDC 0.4W | 0 |
|
Buy Now |
Part Details for ET01J6SA1BE2
ET01J6SA1BE2 CAD Models
ET01J6SA1BE2 Part Data Attributes
|
ET01J6SA1BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
ET01J6SA1BE2
C&K
ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 5.94 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 8.04 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |