Part Details for ET01M3D1V3BE by C&K
Overview of ET01M3D1V3BE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET01M3D1V3BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET01M3D1V3BE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5767 | Buy Now |
DISTI #
611-ET01M3D1V3BE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$6.5700 / $12.2600 | Order Now |
DISTI #
000000000000593729
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for ET01M3D1V3BE
ET01M3D1V3BE CAD Models
ET01M3D1V3BE Part Data Attributes:
|
ET01M3D1V3BE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET01M3D1V3BE
C&K
TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.24 inch | |
Actuator Material | NYLON | |
Actuator Type | PLASTIC, ANTI-STATIC | |
Body Breadth | 6.05 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 10.16 mm | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ET01M3D1V3BE
This table gives cross-reference parts and alternative options found for ET01M3D1V3BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET01M3D1V3BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET01M3D1V3BE | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Plastic, Anti-static Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ET01M3D1V3BE vs ET01M3D1V3BE |
ET01M3D1V3KE | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Plastic, Anti-static Actuator, Through Hole-straight | ITT Interconnect Solutions | ET01M3D1V3BE vs ET01M3D1V3KE |
ET01M3D1V3PE | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Plastic, Anti-static Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ET01M3D1V3BE vs ET01M3D1V3PE |