There are no models available for this part yet.
Overview of ET01MD1SAPE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ET01MD1SAPE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH9462
|
Newark | Toggle Sw, Spdt, 0.4Va, 20V, Smd, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Et Series, Switch Mounting:Surface Mount, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components ET01MD1SAPE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$6.3800 | Buy Now | |
DISTI #
CKN9114CT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
788 In Stock |
|
$5.9837 / $9.0800 | Buy Now | |
DISTI #
611-ET01MD1SAPE
|
Mouser Electronics | Toggle Switches ON None ON SPDT 20VAC 20VDC 0.4W RoHS: Compliant | 623 |
|
$5.2600 / $8.5700 | Buy Now | |
DISTI #
70272257
|
RS | Switch, Toggle, Sealed, SPDT, ON-ON,.240" Actuator,0.4A,20VAC/VDC, R/A Surface Mount | C&K ET01MD1SAPE RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4400 / $7.6800 | RFQ | |
Future Electronics | ET Series Sub Mini SPDT On-None-On Right Angle Surface Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$5.6300 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$5.5200 | Buy Now | ||
Bristol Electronics | 208 |
|
RFQ | ||||
Quest Components | 166 |
|
$5.7816 / $10.5120 | Buy Now | |||
DISTI #
ET01MD1SAPE
|
TTI | Toggle Switches ON None ON SPDT 20VAC 20VDC 0.4W RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$5.0200 / $5.3900 | Buy Now | |
DISTI #
000000000002117667
|
Sager | Toggle Switches ON None ON SPDT 20VAC 20VDC 0.4W Min Qty: 600 | 0 |
|
$6.9100 | Buy Now |
CAD Models for ET01MD1SAPE by C&K
Part Data Attributes for ET01MD1SAPE by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.24 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Bushing Diameter
|
0.18 inch
|
Bushing Length
|
0.177 inch
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Resistance
|
0.02 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for ET01MD1SAPE
This table gives cross-reference parts and alternative options found for ET01MD1SAPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET01MD1SAPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET01MD1SAKE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,SURFACE MOUNT TERMINAL,TOGGLE | C&K | ET01MD1SAPE vs ET01MD1SAKE |
Related Parts for ET01MD1SAPE
-
ET01MD1SAKEToggle Switches
-
ESD3V3U1U02LSE6327XTSA1Transient Suppressors
-
FCT162H244CTPVCTG4Bus Driver/Transceivers
-
FCSP1H40ETRRectifier Diodes
-
FCX619TASmall Signal Bipolar Transistors
-
TLMT3100Visible LEDs
-
TSW-104-17-T-SHeaders and Edge Type Connectors
-
RC0201FR-0710RLFixed Resistors
-
DS2E-S-DC5VPower/Signal Relays