Part Details for ET01MD1SAPE by Littelfuse Inc
Overview of ET01MD1SAPE by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET01MD1SAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sealed Subminiature Toggle Switch RoHS: Compliant |
2843 In Stock |
|
$5.2300 / $7.5300 | Buy Now |
DISTI #
C1S146000122109
|
Chip1Stop | Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R RoHS: Compliant | 20 |
|
$5.9200 / $6.4990 | Buy Now |
|
Master Electronics | Sealed Subminiature Toggle Switch RoHS: Compliant |
2843 In Stock |
|
$5.2300 / $7.5300 | Buy Now |