Part Details for ET0200500000G by Anytek Technology Corporation Ltd
Overview of ET0200500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET0200500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-ET0200500000G-ND
|
DigiKey | ET -7.62- 2P GREEN ROHS , "-/ Min Qty: 2960 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6630 | Buy Now |
DISTI #
71867617
|
RS | TerminalBlock, ES5.0mm13POLE, SlottypeW-BrassMachinedClamp, Green | Amphenol - Anytek ET0200500000G RoHS: Not Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1320 / $2.1980 | RFQ |
DISTI #
ANYET0200500000G
|
Heilind Electronics | ET -7.62- 2P GREEN ROHS -T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 32A - 8-24 AWG - 7.62mm Pitch - 2 Pole Green RoHS - "-/+"Trivalence-Cr zinc B/M clamp with Ni plated Wire guard bright tin- plated NL66 RoHS: Compliant | 0 |
|
$0.6130 / $1.2840 | Buy Now |
DISTI #
ET0200500000G
|
TME | Pluggable terminal block, 7.62mm, straight, plug, female, UL94V-0 Min Qty: 2960 | 0 |
|
$0.7700 | RFQ |
DISTI #
ANYET0200500000G
|
Interstate Connecting Components | ET -7.62- 2P GREEN ROHS -T | 0 |
|
Buy Now |