Part Details for ET0201500000G by Anytek Technology Corporation Ltd
Overview of ET0201500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET0201500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9194
|
Newark | Terminal Block, Pluggable, 2Way, 8Awg Rohs Compliant: Yes |Amphenol Anytek ET0201500000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 979 |
|
$1.1800 / $2.0800 | Buy Now |
DISTI #
609-3945-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7134 / $1.8200 | Buy Now |
DISTI #
72303497
|
RS | ET-7.62,2P, Green(RAL6018/T),W/O, flange, Zinc, B/M, clamp, | Amphenol - Anytek ET0201500000G RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.8900 | RFQ |
DISTI #
ANYET0201500000G
|
Heilind Electronics | ET-7.62 2P GREENRAL6018T WO FL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block, Pluggable, 2Way, 8Awg Rohs Compliant: Yes |Amphenol Anytek ET0201500000G RoHS: Compliant |
1860 In Stock |
|
$0.7260 / $1.0910 | Buy Now |
DISTI #
ET0201500000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 32A Min Qty: 1 | 650 |
|
$0.9700 / $2.5800 | Buy Now |
DISTI #
ANYET0201500000G
|
Interstate Connecting Components | ET-7.62 2P GREENRAL6018T WO FL | 0 |
|
Buy Now | |
|
Master Electronics | Terminal Block, Pluggable, 2Way, 8Awg Rohs Compliant: Yes |Amphenol Anytek ET0201500000G RoHS: Compliant |
1860 In Stock |
|
$0.7260 / $1.0910 | Buy Now |