There are no models available for this part yet.
Overview of ET0202500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ET0202500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ET0202500000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7554 | Buy Now | |
DISTI #
71867618
|
RS | TerminalBlock, ES5.0mm14POLE, SlottypeW-BrassMachinedClamp, Green | Amphenol - Anytek ET0202500000G RoHS: Not Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2870 / $2.3580 | RFQ | |
DISTI #
ANYET0202500000G
|
Heilind Electronics | ET -7.62- 2P GREEN ROHS - | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Block - 300V 32A - 8-24 AWG - 7.62mm Pitch - 2 Pole Green RoHS - "-/+" Trivalence-Cr zinc B/M clamp with Ni plated Wire guard bright tin- plated NL66 RoHS: Compliant | 0 |
|
$0.6880 / $1.4400 | Buy Now | ||
DISTI #
ET0202500000G
|
TME | Pluggable terminal block, 7.62mm, straight, plug, female, UL94V-0 Min Qty: 90 | 0 |
|
$0.8600 | RFQ | |
DISTI #
ANYET0202500000G
|
Interstate Connecting Components | ET -7.62- 2P GREEN ROHS - | 0 |
|
Buy Now |