Part Details for ET0202520000G by Anytek Technology Corporation Ltd
Overview of ET0202520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET0202520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET0202520000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9258 | Buy Now |
DISTI #
71867619
|
RS | TerminalBlock, ES5.0mm15POLE, SlottypeW-BrassMachinedClamp, Green | Amphenol - Anytek ET0202520000G RoHS: Not Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4590 / $2.5350 | RFQ |
DISTI #
ANYET0202520000G
|
Heilind Electronics | ET-7.62 2P GREEN WITH F ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8430 / $1.7640 | Buy Now |
DISTI #
ET0202520000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 32A Min Qty: 30 | 0 |
|
$1.0600 | RFQ |
DISTI #
ANYET0202520000G
|
Interstate Connecting Components | ET-7.62 2P GREEN WITH F ZINC | 0 |
|
Buy Now |