Part Details for ET02J1AVBE2 by C&K
Overview of ET02J1AVBE2 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ET02J1AVBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9492
|
Newark | Rocker |C&k Components ET02J1AVBE2 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $13.8700 | Buy Now |
DISTI #
611-ET02J1AVBE2
|
Mouser Electronics | Rocker Switches SPST, OFF-NONE-ON Toggle Switch RoHS: Compliant | 0 |
|
$9.9900 / $12.5400 | Order Now |
DISTI #
000000000002117669
|
Sager | Rocker Switches SPST, OFF-NONE-ON Toggle Switch | 0 |
|
Buy Now |
Part Details for ET02J1AVBE2
ET02J1AVBE2 CAD Models
ET02J1AVBE2 Part Data Attributes
|
ET02J1AVBE2
C&K
Buy Now
Datasheet
|
Compare Parts:
ET02J1AVBE2
C&K
ROCKER SWITCH, SPST, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 5.08 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 8.15 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |