Part Details for ET03M3D1SA1BE by C&K
Overview of ET03M3D1SA1BE by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET03M3D1SA1BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9545
|
Newark | Et03M3D1Sa1Be |C&k Components ET03M3D1SA1BE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $9.6100 | Buy Now |
DISTI #
41AJ8354
|
Newark | Toggle Sw Swtoggle On Off On Spdt 20Vac/Vdc 0.4W |C&k Components ET03M3D1SA1BE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 | Buy Now |
DISTI #
CKN10214CT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
487 In Stock |
|
$5.5692 / $8.4500 | Buy Now |
DISTI #
611-ET03M3D1SA1BE
|
Mouser Electronics | Toggle Switches SwToggle ON OFF ON SPDT 20VAC/VDC 0.4W RoHS: Compliant | 488 |
|
$5.5400 / $8.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.1500 | Buy Now |
DISTI #
16504219
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket Medical T/R Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$4.8300 | Buy Now |
|
Bristol Electronics | 357 |
|
RFQ | ||
|
Quest Components | 285 |
|
$6.8979 / $13.7958 | Buy Now | |
DISTI #
C&K Components ET03M3D1SA1BE
|
PEI Genesis | Toggle Switch, SPDT | 1478 |
|
Buy Now | |
DISTI #
000000000003166635
|
Sager | Toggle Switches SwToggle ON OFF ON SPDT 20VAC/VDC 0.4W Min Qty: 500 | 0 |
|
$5.1400 | Buy Now |
Part Details for ET03M3D1SA1BE
ET03M3D1SA1BE CAD Models
ET03M3D1SA1BE Part Data Attributes:
|
ET03M3D1SA1BE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET03M3D1SA1BE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.24 inch | |
Actuator Material | NYLON | |
Actuator Type | PLASTIC, ANTI-STATIC | |
Body Breadth | 5.9436 mm | |
Body Height | 5.94 mm | |
Body Length or Diameter | 10.24 mm | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |