Part Details for ET03MD1SAPE by C&K
Overview of ET03MD1SAPE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET03MD1SAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9535
|
Newark | Et03Md1Sape |C&k Components ET03MD1SAPE Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $8.7000 | Buy Now |
DISTI #
CKN9126CT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
194 In Stock |
|
$5.9900 / $6.9593 | Buy Now |
DISTI #
611-ET03MD1SAPE
|
Mouser Electronics | Toggle Switches ON OFF ON SPDT 20VAC 20VDC 0.4W RoHS: Compliant | 442 |
|
$5.9900 / $6.9600 | Buy Now |
|
Future Electronics | ET Series Sub Mini SPDT On-Off-On Right Angle Thru Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$6.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$7.4600 | Buy Now |
DISTI #
000000000003026530
|
Sager | Toggle Switches ON OFF ON SPDT 20VAC 20VDC 0.4W Min Qty: 600 | 0 |
|
$7.9200 | Buy Now |
Part Details for ET03MD1SAPE
ET03MD1SAPE CAD Models
ET03MD1SAPE Part Data Attributes
|
ET03MD1SAPE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET03MD1SAPE
C&K
SWITCH TOGGLE TINY SPDT SLD SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.24 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ET03MD1SAPE
This table gives cross-reference parts and alternative options found for ET03MD1SAPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET03MD1SAPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET05MD1SAPE | SWITCH TOGGLE TINY SPDT SLD SMD | C&K | ET03MD1SAPE vs ET05MD1SAPE |