Part Details for ET05SD1CBE by C&K
Overview of ET05SD1CBE by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET05SD1CBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8697
|
Newark | Toggle Switch, straight, spdt,(On)-Off-(On),pc Tail Terminal, toggle Bat, pcb Hole Count:3 |C&k Components ET05SD1CBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1203 |
|
$8.7900 | Buy Now |
DISTI #
CKN1536-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$7.1296 / $11.1200 | Buy Now |
DISTI #
611-ET05SD1CBE
|
Mouser Electronics | Toggle Switches Mom OFF Mom SPDT 20VAC 20VDC 0.4W RoHS: Compliant | 0 |
|
$6.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$6.8000 | Buy Now |
DISTI #
16845395
|
Verical | Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk Min Qty: 10 Package Multiple: 1 | Americas - 1203 |
|
$6.3800 | Buy Now |
DISTI #
26113287
|
Verical | Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk Min Qty: 4 Package Multiple: 1 Date Code: 1302 | Americas - 143 |
|
$1.8530 | Buy Now |
DISTI #
82020866
|
Verical | Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1049 | Americas - 30 |
|
$9.0610 / $15.1190 | Buy Now |
DISTI #
28972079
|
Verical | Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk Min Qty: 5 Package Multiple: 1 Date Code: 1828 | Americas - 9 |
|
$0.2264 | Buy Now |
DISTI #
ET05SD1CBE
|
TTI | Toggle Switches Mom OFF Mom SPDT 20VAC 20VDC 0.4W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000020651
|
Sager | Toggle Switches Mom OFF Mom SPDT 20VAC 20VDC 0.4W Min Qty: 200 | 0 |
|
$6.8100 / $7.0900 | Buy Now |
Part Details for ET05SD1CBE
ET05SD1CBE CAD Models
ET05SD1CBE Part Data Attributes
|
ET05SD1CBE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET05SD1CBE
C&K
TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.4 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ET05SD1CBE
This table gives cross-reference parts and alternative options found for ET05SD1CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET05SD1CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET05SD1CPE2 | TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ET05SD1CBE vs ET05SD1CPE2 |
ET05SD1CBE2 | TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ET05SD1CBE vs ET05SD1CBE2 |
ET05SD1CGE | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ET05SD1CBE vs ET05SD1CGE |
ET05SD1CRE2 | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ET05SD1CBE vs ET05SD1CRE2 |
ET05SD1CSE2 | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | ET05SD1CBE vs ET05SD1CSE2 |
ET05SD1CRE | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ET05SD1CBE vs ET05SD1CRE |
ET05SD1CGE2 | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ET05SD1CBE vs ET05SD1CGE2 |
ET05SD1CQE2 | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ET05SD1CBE vs ET05SD1CQE2 |
ET05SD1CBE1 | TOGGLE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ET05SD1CBE vs ET05SD1CBE1 |
ET05SD1CGE1 | TOGGLE SWITCH, SPDT, MOMENTARY, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ET05SD1CBE vs ET05SD1CGE1 |