There are no models available for this part yet.
Overview of ET05SD1V3BE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ET05SD1V3BE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M8698
|
Newark | Toggle Switches Mom Off Mom Spdt 20Vac 20Vdc 0.4W |C&k Components ET05SD1V3BE RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 426 |
|
$10.1300 / $11.7800 | Buy Now | |
DISTI #
34AH9587
|
Newark | Et05Sd1V3Be |C&k Components ET05SD1V3BE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 / $12.3500 | Buy Now | |
DISTI #
CKN1537-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9250 / $12.3900 | Buy Now | |
DISTI #
611-ET05SD1V3BE
|
Mouser Electronics | Toggle Switches Mom OFF Mom SPDT 20VAC 20VDC 0.4W RoHS: Compliant | 26 |
|
$7.1700 / $12.0000 | Buy Now | |
Future Electronics | ET Series SPDT Mom - Off - Mom V Bracket Vertical Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks Container: Box | 0Box |
|
$10.1200 / $10.6300 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.6600 | Buy Now | ||
DISTI #
16845396
|
Verical | Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 9 Package Multiple: 1 | Americas - 408 |
|
$7.1800 | Buy Now | |
DISTI #
000000000000593847
|
Sager | Toggle Switches Mom OFF Mom SPDT 20VAC 20VDC 0.4W Min Qty: 80 | 0 |
|
$7.6500 / $8.2000 | Buy Now |
CAD Models for ET05SD1V3BE by C&K
Part Data Attributes for ET05SD1V3BE by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.4 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Bushing Diameter
|
0.18 inch
|
Bushing Length
|
0.177 inch
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Resistance
|
0.02 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Length
|
0.13 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for ET05SD1V3BE
This table gives cross-reference parts and alternative options found for ET05SD1V3BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET05SD1V3BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET01SF1V3BE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,5 | C&K | ET05SD1V3BE vs ET01SF1V3BE |